



EFDKA1CK405D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1CK405D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1CK405D122LH |
Description | CAP FILM 4UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 57,22000 Kč | 572,20 Kč |
| 50 | 47,77460 Kč | 2 388,73 Kč |
| 170 | 42,97053 Kč | 7 304,99 Kč |
| 510 | 39,86202 Kč | 20 329,63 Kč |
| 1 020 | 38,34009 Kč | 39 106,89 Kč |
| 2 550 | 36,73184 Kč | 93 666,19 Kč |
| 5 100 | 35,76178 Kč | 182 385,08 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

