New Product
8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA1BK805E134BHT

DigiKey Part Number
283-EFDKA1BK805E134BHT-ND
Manufacturer
Manufacturer Product Number
EFDKA1BK805E134BHT
Description
CAP FILM 8UF AUTO 1100VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
9.5 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
1090,33300 Kč903,33 Kč
5076,96600 Kč3 848,30 Kč
10572,56905 Kč7 619,75 Kč
52565,66575 Kč34 474,52 Kč
1 05063,52735 Kč66 703,72 Kč
2 52061,35690 Kč154 619,39 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč