



EFDKA1BK505D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK505D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK505D132LH |
Description | CAP FILM 5UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 71,09900 Kč | 710,99 Kč |
| 50 | 59,95340 Kč | 2 997,67 Kč |
| 140 | 55,05829 Kč | 7 708,16 Kč |
| 560 | 50,34832 Kč | 28 195,06 Kč |
| 1 120 | 48,59688 Kč | 54 428,51 Kč |
| 2 520 | 46,93603 Kč | 118 278,80 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

