New Product
25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKA1BK256F034DHT

DigiKey Part Number
283-EFDKA1BK256F034DHT-ND
Manufacturer
Manufacturer Product Number
EFDKA1BK256F034DHT
Description
CAP FILM 25UF AUTO 1100VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
45180,30289 Kč8 113,63 Kč
90172,52422 Kč15 527,18 Kč
135168,62793 Kč22 764,77 Kč
540158,20359 Kč85 429,94 Kč
1 035154,54184 Kč159 950,80 Kč
Manufacturers Standard Package
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč