



EFDKA1BK205D062LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK205D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK205D062LH |
Description | CAP FILM 2UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 24.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 50 | 30,22880 Kč | 1 511,44 Kč |
| 230 | 26,12883 Kč | 6 009,63 Kč |
| 690 | 24,09506 Kč | 16 625,59 Kč |
| 1 150 | 23,34265 Kč | 26 844,05 Kč |
| 2 530 | 22,37374 Kč | 56 605,56 Kč |
| 5 060 | 21,68185 Kč | 109 710,16 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

