



EFDKA1BK155D042LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK155D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK155D042LH |
Description | CAP FILM 1.5UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 46 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 50 | 25,85280 Kč | 1 292,64 Kč |
| 230 | 22,20674 Kč | 5 107,55 Kč |
| 690 | 20,39819 Kč | 14 074,75 Kč |
| 1 150 | 19,72936 Kč | 22 688,76 Kč |
| 2 530 | 18,86782 Kč | 47 735,58 Kč |
| 5 060 | 18,25274 Kč | 92 358,86 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

