
EFDKA1BK105D032LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK105D032LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK105D032LHT |
Description | CAP FILM 1UF AUTO 1100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 27.3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,88140 Kč | 944,07 Kč |
| 280 | 15,71925 Kč | 4 401,39 Kč |
| 560 | 14,82084 Kč | 8 299,67 Kč |
| 1 120 | 14,08104 Kč | 15 770,76 Kč |
| 2 520 | 13,37998 Kč | 33 717,55 Kč |
| 5 040 | 12,89490 Kč | 64 990,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

