



EFDKA1BK105D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1BK105D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1BK105D032LH |
Description | CAP FILM 1UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 65 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 50 | 21,72880 Kč | 1 086,44 Kč |
| 280 | 18,20975 Kč | 5 098,73 Kč |
| 560 | 17,21011 Kč | 9 637,66 Kč |
| 1 120 | 16,38706 Kč | 18 353,51 Kč |
| 2 520 | 15,60668 Kč | 39 328,83 Kč |
| 5 040 | 15,06669 Kč | 75 936,12 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

