6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA1AK605D122LH

DigiKey Part Number
283-EFDKA1AK605D122LH-ND
Manufacturer
Manufacturer Product Number
EFDKA1AK605D122LH
Description
CAP FILM 6UF 10% 1000VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
11.5 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1059,23500 Kč592,35 Kč
5049,53000 Kč2 476,50 Kč
17044,59976 Kč7 581,96 Kč
51041,40682 Kč21 117,48 Kč
1 02039,84371 Kč40 640,58 Kč
2 55038,19231 Kč97 390,39 Kč
5 10037,19615 Kč189 700,37 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč