



EFDKA1AK405D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK405D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK405D102LH |
Description | CAP FILM 4UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.213" (30.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 48,98800 Kč | 489,88 Kč |
| 50 | 40,60180 Kč | 2 030,09 Kč |
| 190 | 36,02153 Kč | 6 844,09 Kč |
| 570 | 33,34888 Kč | 19 008,86 Kč |
| 1 140 | 32,04037 Kč | 36 526,02 Kč |
| 2 660 | 30,75015 Kč | 81 795,40 Kč |
| 5 130 | 29,94086 Kč | 153 596,61 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

