



EFDKA1AK205D042LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK205D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK205D042LH |
Description | CAP FILM 2UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 38 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 50 | 27,28480 Kč | 1 364,24 Kč |
| 230 | 23,48674 Kč | 5 401,95 Kč |
| 690 | 21,60329 Kč | 14 906,27 Kč |
| 1 150 | 20,90670 Kč | 24 042,71 Kč |
| 2 530 | 20,00960 Kč | 50 624,29 Kč |
| 5 060 | 19,36900 Kč | 98 007,14 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

