



EFDKA1AK105D022LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK105D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK105D022LH |
Description | CAP FILM 1UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 65 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 50 | 21,42220 Kč | 1 071,11 Kč |
| 340 | 17,64203 Kč | 5 998,29 Kč |
| 680 | 16,70515 Kč | 11 359,50 Kč |
| 1 020 | 16,23619 Kč | 16 560,91 Kč |
| 2 720 | 15,29951 Kč | 41 614,67 Kč |
| 5 100 | 14,82117 Kč | 75 587,97 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

