4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA60J405E174DH

DigiKey Part Number
283-EFACA60J405E174DH-ND
Manufacturer
Manufacturer Product Number
EFACA60J405E174DH
Description
CAP FILM 4UF 5% 600VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,80000 Kč500,80 Kč
10401,16700 Kč4 011,67 Kč
63356,95270 Kč22 488,02 Kč
126345,38873 Kč43 518,98 Kč
504328,01708 Kč165 320,61 Kč
Manufacturers Standard Package
Unit Price without VAT:500,80000 Kč
Unit Price with VAT:605,96800 Kč