2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA40J225D122LH

DigiKey Part Number
283-EFACA40J225D122LH-ND
Manufacturer
Manufacturer Product Number
EFACA40J225D122LH
Description
CAP FILM 2.2UF 5% 400VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,90000 Kč157,90 Kč
10117,14800 Kč1 171,48 Kč
50100,90800 Kč5 045,40 Kč
17092,64812 Kč15 750,18 Kč
51087,29692 Kč44 521,43 Kč
1 02084,67608 Kč86 369,60 Kč
2 55081,90711 Kč208 863,13 Kč
Manufacturers Standard Package
Unit Price without VAT:157,90000 Kč
Unit Price with VAT:191,05900 Kč