10 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA40J106F024DH

DigiKey Part Number
283-EFACA40J106F024DH-ND
Manufacturer
Manufacturer Product Number
EFACA40J106F024DH
Description
CAP FILM 10UF 5% 400VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
4.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,63000 Kč526,63 Kč
10423,17300 Kč4 231,73 Kč
50381,78560 Kč19 089,28 Kč
100368,97060 Kč36 897,06 Kč
500347,25820 Kč173 629,10 Kč
Manufacturers Standard Package
Unit Price without VAT:526,63000 Kč
Unit Price with VAT:637,22230 Kč