
EFACA35J105D042LH | |
|---|---|
DigiKey Part Number | 283-EFACA35J105D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA35J105D042LH |
Description | CAP FILM 1.0UF 5% 350VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 67,53000 Kč | 675,30 Kč |
| 50 | 56,80800 Kč | 2 840,40 Kč |
| 230 | 50,27470 Kč | 11 563,18 Kč |
| 690 | 47,03187 Kč | 32 451,99 Kč |
| 1 150 | 45,83188 Kč | 52 706,66 Kč |
| 2 530 | 44,28636 Kč | 112 044,49 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

