4 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA30J405D122LH

DigiKey Part Number
283-EFACA30J405D122LH-ND
Manufacturer
Manufacturer Product Number
EFACA30J405D122LH
Description
CAP FILM 4UF 5% 300VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
4.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10114,69100 Kč1 146,91 Kč
5098,71580 Kč4 935,79 Kč
17090,58288 Kč15 399,09 Kč
51085,31653 Kč43 511,43 Kč
1 02082,73685 Kč84 391,59 Kč
2 55080,01095 Kč204 027,92 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč