
EFACA30J206F024DH | |
|---|---|
DigiKey Part Number | 283-EFACA30J206F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA30J206F024DH |
Description | CAP FILM 20UF 5% 300VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 10 | 412,17000 Kč | 4 121,70 Kč |
| 50 | 371,56800 Kč | 18 578,40 Kč |
| 100 | 358,99020 Kč | 35 899,02 Kč |
| 500 | 337,68270 Kč | 168 841,35 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |

