15 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA30J156E164DH

DigiKey Part Number
283-EFACA30J156E164DH-ND
Manufacturer
Manufacturer Product Number
EFACA30J156E164DH
Description
CAP FILM 15UF 5% 300VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
2.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,48000 Kč422,48 Kč
10334,87600 Kč3 348,76 Kč
70294,35600 Kč20 604,92 Kč
140284,49143 Kč39 828,80 Kč
560269,67620 Kč151 018,67 Kč
Manufacturers Standard Package
Unit Price without VAT:422,48000 Kč
Unit Price with VAT:511,20080 Kč