20 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFACA25J206E164DH

DigiKey Part Number
283-EFACA25J206E164DH-ND
Manufacturer
Manufacturer Product Number
EFACA25J206E164DH
Description
CAP FILM 20UF 5% 250VAC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1435,71000 Kč435,71 Kč
10346,04700 Kč3 460,47 Kč
70304,55500 Kč21 318,85 Kč
140294,45793 Kč41 224,11 Kč
560279,28614 Kč156 400,24 Kč
Manufacturers Standard Package
Unit Price without VAT:435,71000 Kč
Unit Price with VAT:527,20910 Kč