
EFACA25J156E154BH | |
|---|---|
DigiKey Part Number | 283-EFACA25J156E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA25J156E154BH |
Description | CAP FILM 15UF 5% 250VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.945" W (42.00mm x 24.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 256,05000 Kč | 2 560,50 Kč |
| 91 | 219,41066 Kč | 19 966,37 Kč |
| 182 | 211,86291 Kč | 38 559,05 Kč |
| 546 | 202,52725 Kč | 110 579,88 Kč |
| 1 001 | 198,48061 Kč | 198 679,09 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |

