
EFACA25J155D032LH | |
|---|---|
DigiKey Part Number | 283-EFACA25J155D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFACA25J155D032LH |
Description | CAP FILM 1.5UF 5% 250VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 50 | 48,59780 Kč | 2 429,89 Kč |
| 280 | 42,18275 Kč | 11 811,17 Kč |
| 560 | 40,35929 Kč | 22 601,20 Kč |
| 1 120 | 38,85792 Kč | 43 520,87 Kč |
| 2 520 | 37,43418 Kč | 94 334,13 Kč |
| 5 040 | 36,44844 Kč | 183 700,14 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |

