


EDC10-40-T | |
|---|---|
DigiKey Part Number | 283-EDC10-40-T-ND |
Manufacturer | |
Manufacturer Product Number | EDC10-40-T |
Description | FUSE EV 40A 500VAC/DC T TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 3kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.362" L (10.30mm x 34.60mm) | |
DC Cold Resistance | 0.0022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 5 | 198,89400 Kč | 994,47 Kč |
| 10 | 183,52300 Kč | 1 835,23 Kč |
| 50 | 152,15160 Kč | 7 607,58 Kč |
| 100 | 140,28760 Kč | 14 028,76 Kč |
| 480 | 116,54021 Kč | 55 939,30 Kč |
| 960 | 107,26391 Kč | 102 973,35 Kč |
| 1 440 | 102,14783 Kč | 147 092,88 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

