


EDC10-40-PCB | |
|---|---|
DigiKey Part Number | 283-EDC10-40-PCB-ND |
Manufacturer | |
Manufacturer Product Number | EDC10-40-PCB |
Description | FUSE EV 40A 500VAC/DC PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 3kA AC, 10kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.484" Dia x 1.315" L (12.30mm x 33.40mm) | |
DC Cold Resistance | 0.0022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 5 | 174,49400 Kč | 872,47 Kč |
| 10 | 161,03400 Kč | 1 610,34 Kč |
| 50 | 133,51780 Kč | 6 675,89 Kč |
| 100 | 123,11340 Kč | 12 311,34 Kč |
| 450 | 103,08151 Kč | 46 386,68 Kč |
| 900 | 94,89323 Kč | 85 403,91 Kč |
| 1 350 | 90,37804 Kč | 122 010,35 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |

