

ECMT1V1717S-150-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-150-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-150-R |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.472" W (17.00mm x 12.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,78000 Kč | 44,78 Kč |
| 10 | 36,82700 Kč | 368,27 Kč |
| 25 | 34,06960 Kč | 851,74 Kč |
| 50 | 32,11980 Kč | 1 605,99 Kč |
| 100 | 30,28470 Kč | 3 028,47 Kč |
| 250 | 28,02052 Kč | 7 005,13 Kč |
| 500 | 26,42286 Kč | 13 211,43 Kč |
| 1 232 | 24,48286 Kč | 30 162,88 Kč |
| 3 696 | 22,31555 Kč | 82 478,27 Kč |
| Unit Price without VAT: | 44,78000 Kč |
|---|---|
| Unit Price with VAT: | 54,18380 Kč |


