


ECMS1V0704-102-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-102-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-102-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-102-R |
Description | CMC 3A 2LN 1.02 KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 17mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 1.02 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,03700 Kč | 150,37 Kč |
| 25 | 13,90640 Kč | 347,66 Kč |
| 50 | 13,10980 Kč | 655,49 Kč |
| 100 | 12,35900 Kč | 1 235,90 Kč |
| 250 | 11,43380 Kč | 2 858,45 Kč |
| 500 | 10,78062 Kč | 5 390,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,01287 Kč | 15 019,30 Kč |
| 3 000 | 9,44268 Kč | 28 328,04 Kč |
| 4 500 | 9,12461 Kč | 41 060,75 Kč |
| 7 500 | 8,73959 Kč | 65 546,93 Kč |
| 10 500 | 8,49518 Kč | 89 199,39 Kč |
| 15 000 | 8,24376 Kč | 123 656,40 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


