70A 420 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70A 420 VAC 500 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EAC14-70-SCT

DigiKey Part Number
283-EAC14-70-SCT-ND
Manufacturer
Manufacturer Product Number
EAC14-70-SCT
Description
FUSE EV 70A 420VAC 500VDC SCT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70A 420 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
70A
Voltage Rating - AC
420 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
6kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.589" Dia x 1.559" L (14.96mm x 39.60mm)
DC Cold Resistance
0.00125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1509,20000 Kč509,20 Kč
5422,39600 Kč2 111,98 Kč
10389,72300 Kč3 897,23 Kč
50322,92820 Kč16 146,41 Kč
100297,62990 Kč29 762,99 Kč
324258,85025 Kč83 867,48 Kč
648238,18343 Kč154 342,86 Kč
Manufacturers Standard Package
Unit Price without VAT:509,20000 Kč
Unit Price with VAT:616,13200 Kč