


EAC14-60-SCT | |
|---|---|
DigiKey Part Number | 283-EAC14-60-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EAC14-60-SCT |
Description | FUSE EV 60A 420VAC 500VDC SCT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60A 420 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 420 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 6kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.589" Dia x 1.559" L (14.96mm x 39.60mm) | |
DC Cold Resistance | 0.00159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,71000 Kč | 494,71 Kč |
| 5 | 410,51000 Kč | 2 052,55 Kč |
| 10 | 378,72000 Kč | 3 787,20 Kč |
| 50 | 313,83200 Kč | 15 691,60 Kč |
| 100 | 289,24750 Kč | 28 924,75 Kč |
| 324 | 251,56966 Kč | 81 508,57 Kč |
| 648 | 231,49160 Kč | 150 006,56 Kč |
| Unit Price without VAT: | 494,71000 Kč |
|---|---|
| Unit Price with VAT: | 598,59910 Kč |

