


EAC14-60-3P | |
|---|---|
DigiKey Part Number | 283-EAC14-60-3P-ND |
Manufacturer | |
Manufacturer Product Number | EAC14-60-3P |
Description | FUSE EV 60A 420VAC 500VDC 3P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60A 420 VAC 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 420 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 6kA AC, 20kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.589" Dia x 1.555" L (14.96mm x 39.50mm) | |
DC Cold Resistance | 0.00159 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 5 | 357,09200 Kč | 1 785,46 Kč |
| 10 | 329,48000 Kč | 3 294,80 Kč |
| 50 | 273,05380 Kč | 13 652,69 Kč |
| 240 | 226,90525 Kč | 54 457,26 Kč |
| 480 | 208,88373 Kč | 100 264,19 Kč |
| 720 | 198,94731 Kč | 143 242,06 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |

