50A 420 VAC 500 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50A 420 VAC 500 VDC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EAC14-50-3P

DigiKey Part Number
283-EAC14-50-3P-ND
Manufacturer
Manufacturer Product Number
EAC14-50-3P
Description
FUSE EV 50A 420VAC 500VDC 3P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50A 420 VAC 500 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
420 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
6kA AC, 20kA DC
Package / Case
Radial Bend Cylinder
Size / Dimension
0.589" Dia x 1.555" L (14.96mm x 39.50mm)
DC Cold Resistance
0.00195 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
5357,09200 Kč1 785,46 Kč
10329,48000 Kč3 294,80 Kč
50273,05380 Kč13 652,69 Kč
240226,90525 Kč54 457,26 Kč
480208,88373 Kč100 264,19 Kč
720198,94731 Kč143 242,06 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč