


EAC10-63 | |
|---|---|
DigiKey Part Number | 283-EAC10-63-ND |
Manufacturer | |
Manufacturer Product Number | EAC10-63 |
Description | FUSE 500V 63A CARTRIDGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial, Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.402" Dia x 1.283" L (10.20mm x 32.60mm) | |
DC Cold Resistance | 0.00105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 5 | 157,56800 Kč | 787,84 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 50 | 120,57900 Kč | 6 028,95 Kč |
| 100 | 111,18860 Kč | 11 118,86 Kč |
| 450 | 93,10933 Kč | 41 899,20 Kč |
| 900 | 85,72013 Kč | 77 148,12 Kč |
| 1 350 | 81,64598 Kč | 110 222,07 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |

