63A 500 VAC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63A 500 VAC Fuse Cartridge Through Hole
EV Fuses for Electric Vehicles

EAC10-63-PCB

DigiKey Part Number
283-EAC10-63-PCB-ND
Manufacturer
Manufacturer Product Number
EAC10-63-PCB
Description
FUSE 500V 63A PCB TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
63A 500 VAC Fuse Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge
Current Rating (Amps)
63A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial, Motor Protection
Features
-
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Radial Bend Cylinder
Size / Dimension
0.484" Dia x 1.315" L (12.30mm x 33.40mm)
DC Cold Resistance
0.00105 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1264,78000 Kč264,78 Kč
5219,68200 Kč1 098,41 Kč
10202,69400 Kč2 026,94 Kč
50168,04700 Kč8 402,35 Kč
100154,93370 Kč15 493,37 Kč
450129,68131 Kč58 356,59 Kč
900119,35683 Kč107 421,15 Kč
1 350113,66248 Kč153 444,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,78000 Kč
Unit Price with VAT:320,38380 Kč