


EAC10-50-PCB | |
|---|---|
DigiKey Part Number | 283-EAC10-50-PCB-ND |
Manufacturer | |
Manufacturer Product Number | EAC10-50-PCB |
Description | FUSE 500V 50A PCB TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial, Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.484" Dia x 1.315" L (12.30mm x 33.40mm) | |
DC Cold Resistance | 0.00133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,23000 Kč | 236,23 Kč |
| 5 | 196,03800 Kč | 980,19 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 50 | 149,97200 Kč | 7 498,60 Kč |
| 100 | 138,27810 Kč | 13 827,81 Kč |
| 450 | 115,76011 Kč | 52 092,05 Kč |
| 900 | 106,55436 Kč | 95 898,92 Kč |
| 1 350 | 101,47789 Kč | 136 995,15 Kč |
| Unit Price without VAT: | 236,23000 Kč |
|---|---|
| Unit Price with VAT: | 285,83830 Kč |

