
E9X480081G09 | |
|---|---|
DigiKey Part Number | 283-E9X480081G09TR-ND - Tape & Reel (TR) 283-E9X480081G09CT-ND - Cut Tape (CT) 283-E9X480081G09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X480081G09 |
Description | CRYSTAL 2016 48MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,66620 Kč | 183,31 Kč |
| 100 | 3,51510 Kč | 351,51 Kč |
| 250 | 3,32440 Kč | 831,10 Kč |
| 500 | 3,18666 Kč | 1 593,33 Kč |
| 1 000 | 3,05479 Kč | 3 054,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99977 Kč | 8 999,31 Kč |
| 6 000 | 2,87568 Kč | 17 254,08 Kč |
| 9 000 | 2,80547 Kč | 25 249,23 Kč |
| 15 000 | 2,71949 Kč | 40 792,35 Kč |
| 21 000 | 2,66432 Kč | 55 950,72 Kč |
| 30 000 | 2,60706 Kč | 78 211,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

