
E9X400081G08 | |
|---|---|
DigiKey Part Number | 283-E9X400081G08TR-ND - Tape & Reel (TR) 283-E9X400081G08CT-ND - Cut Tape (CT) 283-E9X400081G08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X400081G08 |
Description | CRYSTAL 2016 40MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,19160 Kč | 79,79 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,93340 Kč | 293,34 Kč |
| 250 | 2,77508 Kč | 693,77 Kč |
| 500 | 2,66002 Kč | 1 330,01 Kč |
| 1 000 | 2,55000 Kč | 2 550,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00047 Kč | 9 001,41 Kč |
| 6 000 | 2,87638 Kč | 17 258,28 Kč |
| 9 000 | 2,80615 Kč | 25 255,35 Kč |
| 15 000 | 2,72015 Kč | 40 802,25 Kč |
| 21 000 | 2,66496 Kč | 55 964,16 Kč |
| 30 000 | 2,60769 Kč | 78 230,70 Kč |
| 36 000 | 2,57890 Kč | 92 840,40 Kč |
| 72 000 | 2,47236 Kč | 178 009,92 Kč |
| 75 000 | 2,46622 Kč | 184 966,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

