
E3X240081X15 | |
|---|---|
DigiKey Part Number | 283-E3X240081X15TR-ND - Tape & Reel (TR) 283-E3X240081X15CT-ND - Cut Tape (CT) 283-E3X240081X15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240081X15 |
Description | CRYSTAL 3225 24MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225FB24000D0FZZH1 | KYOCERA AVX | 9 000 | 478-CX3225FB24000D0FZZH1CT-ND | 7,09000 Kč | Parametric Equivalent |
| ECS-240-8-33B2-CTN-TR3 | ECS Inc. | 4 865 | 50-ECS-240-8-33B2-CTN-TR3CT-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 25 | 3,17000 Kč | 79,25 Kč |
| 50 | 3,04080 Kč | 152,04 Kč |
| 100 | 2,91350 Kč | 291,35 Kč |
| 250 | 2,75628 Kč | 689,07 Kč |
| 500 | 2,64198 Kč | 1 320,99 Kč |
| 1 000 | 2,53269 Kč | 2 532,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08828 Kč | 9 264,84 Kč |
| 6 000 | 2,96051 Kč | 17 763,06 Kč |
| 9 000 | 2,88823 Kč | 25 994,07 Kč |
| 15 000 | 2,79973 Kč | 41 995,95 Kč |
| 21 000 | 2,74292 Kč | 57 601,32 Kč |
| 30 000 | 2,68397 Kč | 80 519,10 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

