
E3X160201Y08 | |
|---|---|
DigiKey Part Number | 283-E3X160201Y08TR-ND - Tape & Reel (TR) 283-E3X160201Y08CT-ND - Cut Tape (CT) 283-E3X160201Y08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X160201Y08 |
Description | CRYSTAL 3225 16MHZ 20PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,82160 Kč | 95,54 Kč |
| 50 | 3,66620 Kč | 183,31 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 250 | 3,32272 Kč | 830,68 Kč |
| 500 | 3,18540 Kč | 1 592,70 Kč |
| 1 000 | 3,05374 Kč | 3 053,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00047 Kč | 9 001,41 Kč |
| 6 000 | 2,87638 Kč | 17 258,28 Kč |
| 9 000 | 2,80615 Kč | 25 255,35 Kč |
| 15 000 | 2,72015 Kč | 40 802,25 Kč |
| 21 000 | 2,66496 Kč | 55 964,16 Kč |
| 30 000 | 2,60769 Kč | 78 230,70 Kč |
| 36 000 | 2,57890 Kč | 92 840,40 Kč |
| 72 000 | 2,47236 Kč | 178 009,92 Kč |
| 75 000 | 2,46622 Kč | 184 966,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


