
E2X160081G01 | |
|---|---|
DigiKey Part Number | 283-E2X160081G01TR-ND - Tape & Reel (TR) 283-E2X160081G01CT-ND - Cut Tape (CT) 283-E2X160081G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X160081G01 |
Description | CRYSTAL 2520 16MHZ 8PF 10PPM |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 16,0-JXS22-8-10/15-T1-WA-LF | Jauch Quartz | 296 | 1908-1269-1-ND | 15,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

