
DRQ74-2R2-R | |
|---|---|
DigiKey Part Number | 283-DRQ74-2R2-RTR-ND - Tape & Reel (TR) 283-DRQ74-2R2-RCT-ND - Cut Tape (CT) 283-DRQ74-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-2R2-R |
Description | INDUCT ARRAY 2 COIL 1.986UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 7.944 µH Inductance - Connected in Series 1.986 µH Inductance - Connected in Parallel 13mOhm DC Resistance (DCR) - Parallel 4.66 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-2R2-R Models |
Category | Current Saturation - Parallel 7.06 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 3.53 A |
Series | DC Resistance (DCR) - Parallel 13mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 52.1mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 1.986 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 7.944 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 4.66 A | Height 0.175" (4.45mm) |
Current Rating - Series 2.33 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 30,42800 Kč | 304,28 Kč |
| 100 | 25,02450 Kč | 2 502,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 20,61984 Kč | 22 681,82 Kč |
| 2 200 | 19,44700 Kč | 42 783,40 Kč |
| 3 300 | 18,79302 Kč | 62 016,97 Kč |
| 5 500 | 18,00118 Kč | 99 006,49 Kč |
| 7 700 | 17,70919 Kč | 136 360,76 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |


