



DRQ74-100-R | |
|---|---|
DigiKey Part Number | 513-1267-2-ND - Tape & Reel (TR) 513-1267-1-ND - Cut Tape (CT) 513-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-100-R |
Description | INDUCT ARRAY 2 COIL 9.882UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 39.53 µH Inductance - Connected in Series 9.882 µH Inductance - Connected in Parallel 48.9mOhm DC Resistance (DCR) - Parallel 2.41 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.882 µH | |
Inductance - Connected In Series | 39.53 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.41 A | |
Current Rating - Series | 1.2 A | |
Current Saturation - Parallel | 3.17 A | |
Current Saturation - Series | 1.58 A | |
DC Resistance (DCR) - Parallel | 48.9mOhm | |
DC Resistance (DCR) - Series | 196mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 100 | 23,82640 Kč | 2 382,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 20,41693 Kč | 22 458,62 Kč |
| 2 200 | 19,25565 Kč | 42 362,43 Kč |
| 3 300 | 18,60792 Kč | 61 406,14 Kč |
| 5 500 | 17,82398 Kč | 98 031,89 Kč |
| 7 700 | 17,50262 Kč | 134 770,17 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




