Shielded 2 Coil Inductor Array 25.92 µH Inductance - Connected in Series 6.48 µH Inductance - Connected in Parallel 43.5mOhm DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 25.92 µH Inductance - Connected in Series 6.48 µH Inductance - Connected in Parallel 43.5mOhm DC Resistance (DCR) - Parallel 2.55 A Nonstandard
DRQ73-6R8-R
DRQ73-6R8-R

DRQ73-6R8-R

DigiKey Part Number
513-1242-2-ND - Tape & Reel (TR)
513-1242-1-ND - Cut Tape (CT)
513-1242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ73-6R8-R
Description
INDUCT ARRAY 2 COIL 6.48UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 25.92 µH Inductance - Connected in Series 6.48 µH Inductance - Connected in Parallel 43.5mOhm DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
3.12 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
1.56 A
Series
DC Resistance (DCR) - Parallel
43.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
174.2mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
6.48 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
25.92 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
2.55 A
Height
0.140" (3.55mm)
Current Rating - Series
1.28 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 564
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,40500 Kč144,05 Kč
10011,84290 Kč1 184,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3509,58707 Kč12 942,54 Kč
2 7009,04088 Kč24 410,38 Kč
4 0508,73626 Kč35 381,85 Kč
6 7508,36744 Kč56 480,22 Kč
9 4508,13331 Kč76 859,78 Kč
13 5007,89246 Kč106 548,21 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč