
DRQ73-2R2-R | |
|---|---|
DigiKey Part Number | 513-1239-2-ND - Tape & Reel (TR) 513-1239-1-ND - Cut Tape (CT) 513-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-2R2-R |
Description | INDUCT ARRAY 2 COIL 2.07UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.28 µH Inductance - Connected in Series 2.07 µH Inductance - Connected in Parallel 16.7mOhm DC Resistance (DCR) - Parallel 4.11 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.07 µH | |
Inductance - Connected In Series | 8.28 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.11 A | |
Current Rating - Series | 2.06 A | |
Current Saturation - Parallel | 5.52 A | |
Current Saturation - Series | 2.76 A | |
DC Resistance (DCR) - Parallel | 16.7mOhm | |
DC Resistance (DCR) - Series | 66.9mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 8,55990 Kč | 11 555,87 Kč |
| 2 700 | 8,07211 Kč | 21 794,70 Kč |
| 4 050 | 7,80009 Kč | 31 590,36 Kč |
| 6 750 | 7,47068 Kč | 50 427,09 Kč |
| 9 450 | 7,26154 Kč | 68 621,55 Kč |
| 13 500 | 7,04645 Kč | 95 127,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 Kč | 15,81 Kč |
| 10 | 12,98300 Kč | 129,83 Kč |
| 100 | 10,67560 Kč | 1 067,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 12,35900 Kč | 123,59 Kč |
| 100 | 10,16790 Kč | 1 016,79 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

