



DRQ73-221-R | |
|---|---|
DigiKey Part Number | 513-1253-2-ND - Tape & Reel (TR) 513-1253-1-ND - Cut Tape (CT) 513-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-221-R |
Description | INDUCT ARRAY 2 COIL 223.3UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 893.2 µH Inductance - Connected in Series 223.3 µH Inductance - Connected in Parallel 1.05Ohm DC Resistance (DCR) - Parallel 520 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-221-R Models |
Category | Current Saturation - Parallel 530 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 270 mA |
Series | DC Resistance (DCR) - Parallel 1.05Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 4.2Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 223.3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 893.2 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 520 mA | Height 0.140" (3.55mm) |
Current Rating - Series 260 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 9,63264 Kč | 13 004,06 Kč |
| 2 700 | 9,08381 Kč | 24 526,29 Kč |
| 4 050 | 8,77784 Kč | 35 550,25 Kč |
| 6 750 | 8,40723 Kč | 56 748,80 Kč |
| 9 450 | 8,17198 Kč | 77 225,21 Kč |
| 13 500 | 7,92998 Kč | 107 054,73 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

