Shielded 2 Coil Inductor Array 29.55 µH Inductance - Connected in Series 7.387 µH Inductance - Connected in Parallel 11.6mOhm DC Resistance (DCR) - Parallel 7.34 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 29.55 µH Inductance - Connected in Series 7.387 µH Inductance - Connected in Parallel 11.6mOhm DC Resistance (DCR) - Parallel 7.34 A Nonstandard
DRQ127-6R8-R
DRQ127-6R8-R

DRQ127-6R8-R

DigiKey Part Number
513-1309-2-ND - Tape & Reel (TR)
513-1309-1-ND - Cut Tape (CT)
513-1309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-6R8-R
Description
INDUCT ARRAY 2 COIL 7.387UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 29.55 µH Inductance - Connected in Series 7.387 µH Inductance - Connected in Parallel 11.6mOhm DC Resistance (DCR) - Parallel 7.34 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
7.387 µH
Inductance - Connected In Series
29.55 µH
Tolerance
±20%
Current Rating - Parallel
7.34 A
Current Rating - Series
3.67 A
Current Saturation - Parallel
13.3 A
Current Saturation - Series
6.67 A
DC Resistance (DCR) - Parallel
11.6mOhm
DC Resistance (DCR) - Series
46.5mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1024,50500 Kč245,05 Kč
10020,15180 Kč2 015,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35019,28577 Kč6 750,02 Kč
70018,18547 Kč12 729,83 Kč
1 05017,57192 Kč18 450,52 Kč
1 75016,82911 Kč29 450,94 Kč
2 45016,35753 Kč40 075,95 Kč
3 50015,87239 Kč55 553,36 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč