DRQ127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRQ127 Series
DRQ127-330-R
DRQ127-330-R

DRQ127-330-R

DigiKey Part Number
513-1146-2-ND - Tape & Reel (TR)
513-1146-1-ND - Cut Tape (CT)
513-1146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-330-R
Description
INDUCT ARRAY 2 COIL 33.92UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 135.7 µH Inductance - Connected in Series 33.92 µH Inductance - Connected in Parallel 60mOhm DC Resistance (DCR) - Parallel 3.23 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-330-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33.92 µH
Inductance - Connected In Series
135.7 µH
Tolerance
±20%
Current Rating - Parallel
3.23 A
Current Rating - Series
1.61 A
Current Saturation - Parallel
6.22 A
Current Saturation - Series
3.11 A
DC Resistance (DCR) - Parallel
60mOhm
DC Resistance (DCR) - Series
241mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35023,31137 Kč8 158,98 Kč
70021,98191 Kč15 387,34 Kč
1 05021,24086 Kč22 302,90 Kč
1 75020,34332 Kč35 600,81 Kč
2 45019,77368 Kč48 445,52 Kč
3 50019,18762 Kč67 156,67 Kč
8 75018,20404 Kč159 285,35 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
1031,53300 Kč315,33 Kč
10025,92520 Kč2 592,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
137,87000 Kč37,87 Kč
1031,16700 Kč311,67 Kč
10025,62470 Kč2 562,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:37,87000 Kč
Unit Price with VAT:45,82270 Kč