



DRQ127-220-R | |
|---|---|
DigiKey Part Number | 513-1145-2-ND - Tape & Reel (TR) 513-1145-1-ND - Cut Tape (CT) 513-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-220-R |
Description | INDUCT ARRAY 2 COIL 22.93UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 91.72 µH Inductance - Connected in Series 22.93 µH Inductance - Connected in Parallel 39.1mOhm DC Resistance (DCR) - Parallel 4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22.93 µH | |
Inductance - Connected In Series | 91.72 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4 A | |
Current Rating - Series | 2 A | |
Current Saturation - Parallel | 7.57 A | |
Current Saturation - Series | 3.78 A | |
DC Resistance (DCR) - Parallel | 39.1mOhm | |
DC Resistance (DCR) - Series | 157mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 100 | 23,57240 Kč | 2 357,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 22,25549 Kč | 7 789,42 Kč |
| 700 | 20,98660 Kč | 14 690,62 Kč |
| 1 050 | 20,27887 Kč | 21 292,81 Kč |
| 1 750 | 19,42207 Kč | 33 988,62 Kč |
| 2 450 | 18,87797 Kč | 46 251,03 Kč |
| 3 500 | 18,31847 Kč | 64 114,65 Kč |
| 8 750 | 17,29554 Kč | 151 335,98 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

