Shielded 2 Coil Inductor Array 89.44 µH Inductance - Connected in Series 22.36 µH Inductance - Connected in Parallel 39.6mOhm DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 89.44 µH Inductance - Connected in Series 22.36 µH Inductance - Connected in Parallel 39.6mOhm DC Resistance (DCR) - Parallel 3.7 A Nonstandard
DRQ125-220-R
DRQ125-220-R

DRQ125-220-R

DigiKey Part Number
513-1291-2-ND - Tape & Reel (TR)
513-1291-1-ND - Cut Tape (CT)
513-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-220-R
Description
INDUCT ARRAY 2 COIL 22.36UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 89.44 µH Inductance - Connected in Series 22.36 µH Inductance - Connected in Parallel 39.6mOhm DC Resistance (DCR) - Parallel 3.7 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-220-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.71 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
2.36 A
Series
DC Resistance (DCR) - Parallel
39.6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
159mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
22.36 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
89.44 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
3.7 A
Height
0.236" (6.00mm)
Current Rating - Series
1.84 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,45700 Kč184,57 Kč
10015,18580 Kč1 518,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,90138 Kč8 340,83 Kč
1 20013,10888 Kč15 730,66 Kč
1 80012,66681 Kč22 800,26 Kč
3 00012,13145 Kč36 394,35 Kč
4 20011,79168 Kč49 525,06 Kč
6 00011,44216 Kč68 652,96 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč