



DRQ125-150-R | |
|---|---|
DigiKey Part Number | 513-1290-2-ND - Tape & Reel (TR) 513-1290-1-ND - Cut Tape (CT) 513-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-150-R |
Description | INDUCT ARRAY 2 COIL 15.35UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 61.4 µH Inductance - Connected in Series 15.35 µH Inductance - Connected in Parallel 29.8mOhm DC Resistance (DCR) - Parallel 4.27 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-150-R Models |
Category | Current Saturation - Parallel 5.69 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 2.85 A |
Series | DC Resistance (DCR) - Parallel 29.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 120mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 15.35 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 61.4 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 4.27 A | Height 0.236" (6.00mm) |
Current Rating - Series 2.13 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 15,18580 Kč | 1 518,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,16855 Kč | 7 901,13 Kč |
| 1 200 | 12,41752 Kč | 14 901,02 Kč |
| 1 800 | 11,99872 Kč | 21 597,70 Kč |
| 3 000 | 11,49165 Kč | 34 474,95 Kč |
| 4 200 | 11,16964 Kč | 46 912,49 Kč |
| 6 000 | 10,83850 Kč | 65 031,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

