
DRAP127-470-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-470-RTR-ND - Tape & Reel (TR) 283-DRAP127-470-RCT-ND - Cut Tape (CT) 283-DRAP127-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-470-R |
Description | FIXED IND 47UH 2.62A 110 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.62 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 5.09A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 40,65200 Kč | 406,52 Kč |
| 25 | 37,59480 Kč | 939,87 Kč |
| 50 | 35,44880 Kč | 1 772,44 Kč |
| 100 | 33,42250 Kč | 3 342,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 39,03589 Kč | 13 662,56 Kč |
| 700 | 36,81310 Kč | 25 769,17 Kč |
| 1 050 | 35,57381 Kč | 37 352,50 Kč |
| 1 750 | 34,07327 Kč | 59 628,22 Kč |
| 2 450 | 33,12044 Kč | 81 145,08 Kč |
| 3 500 | 32,28443 Kč | 112 995,51 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

