
DRAP127-100-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-100-RTR-ND - Tape & Reel (TR) 283-DRAP127-100-RCT-ND - Cut Tape (CT) 283-DRAP127-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAP127-100-R |
Description | FIXED IND 10UH 6.02A 21 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6.02 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 11.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 25 | 39,68640 Kč | 992,16 Kč |
| 50 | 37,41840 Kč | 1 870,92 Kč |
| 100 | 35,28080 Kč | 3 528,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 39,03589 Kč | 13 662,56 Kč |
| 700 | 36,81310 Kč | 25 769,17 Kč |
| 1 050 | 35,57381 Kč | 37 352,50 Kč |
| 1 750 | 34,07327 Kč | 59 628,22 Kč |
| 2 450 | 33,12044 Kč | 81 145,08 Kč |
| 3 500 | 32,28443 Kč | 112 995,51 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

